Part Details for PV36X102C01M15 by Murata Manufacturing Co Ltd
Results Overview of PV36X102C01M15 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PV36X102C01M15 Information
PV36X102C01M15 by Murata Manufacturing Co Ltd is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for PV36X102C01M15
PV36X102C01M15 CAD Models
PV36X102C01M15 Part Data Attributes
|
PV36X102C01M15
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PV36X102C01M15
Murata Manufacturing Co Ltd
Potentiometer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 3820,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Construction | Trimmer Pot | |
Lead Diameter | 0.5 mm | |
Lead Length | 6 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10 mm | |
Package Length | 9.6 mm | |
Package Style | PCB Mount | |
Package Width | 5 mm | |
Packing Method | Magazine | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 9000 deg | |
Series | PV36 | |
Size Code | 3820 | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 300 V |