Part Details for PV2MB472J by KOA Speer Electronics Inc
Overview of PV2MB472J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PV2MB472J
PV2MB472J CAD Models
PV2MB472J Part Data Attributes
|
PV2MB472J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PV2MB472J
KOA Speer Electronics Inc
RES,SMT,WIREWOUND,4.7K OHMS,45KWV,5% +/-TOL,-1000,1000PPM TC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Non Inductive | |
Manufacturer Series | PV | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 17.5 mm | |
Package Length | 150 mm | |
Package Style | SMT | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PV | |
Technology | WIRE WOUND | |
Temperature Coefficient | 1000 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 45000 V |
Alternate Parts for PV2MB472J
This table gives cross-reference parts and alternative options found for PV2MB472J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV2MB472J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PV2C472J | KOA Speer Electronics Inc | Check for Price | RES,SMT,WIREWOUND,4.7K OHMS,45KWV,5% +/-TOL,-1000,1000PPM TC | PV2MB472J vs PV2C472J |
PV2CA472J | KOA Speer Electronics Inc | Check for Price | RES,SMT,WIREWOUND,4.7K OHMS,45KWV,5% +/-TOL,-1000,1000PPM TC | PV2MB472J vs PV2CA472J |
PV2CPC472J | KOA Speer Electronics Inc | Check for Price | RES,SMT,WIREWOUND,4.7K OHMS,45KWV,5% +/-TOL,-1000,1000PPM TC | PV2MB472J vs PV2CPC472J |
PV2M472J | KOA Speer Electronics Inc | Check for Price | RES,SMT,WIREWOUND,4.7K OHMS,45KWV,5% +/-TOL,-1000,1000PPM TC | PV2MB472J vs PV2M472J |