There are no models available for this part yet.
Overview of PV2F64011 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PV2F64011 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | PV2 Series SPST Off-(On) 2 A 48 V Black Anodized Pushbutton Anti-Vandal Switch RoHS: Compliant |
24 In Stock |
|
$6.5600 / $9.7300 | Buy Now |
CAD Models for PV2F64011 by TE Connectivity
Related Parts for PV2F64011
-
PV2F640BBPushbutton Switches
-
PTVS6-430CTransient Suppressors
-
PV-80A-01XLElectric Fuses
-
59370-8000Terminals and Terminal Blocks
-
PT4102APower Supply Modules
-
PTGL09ARR33M1B51A0Non-linear Resistors
-
PTZTE2516AZener Diodes
-
SS0750302F035S1ASnap Acting/Limit Switches
-
PT6523DSwitching Regulator or Controllers