-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3490
|
Newark | Vandal Resistant Sw, Spst, 2A, 48Vdc, Product Range:Pv2 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spst, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:Nickel, Ip Rating:Ip65 Rohs Compliant: Yes |E-Switch PV2F240NN Min Qty: 40 Package Multiple: 1 Date Code: 1 Container: Bulk | 4920 |
|
$5.2500 / $5.6700 | Buy Now |
DISTI #
EG5935-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 2A 48V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
4123 In Stock |
|
$4.2195 / $6.3700 | Buy Now |
DISTI #
612-PV2F240NN
|
Mouser Electronics | Pushbutton Switches 0-2A 48VDC Off (On) 16mm Flat 1 Pole RoHS: Compliant | 362 |
|
$4.2100 / $6.3400 | Buy Now |
DISTI #
72095834
|
RS | Pushbutton Switch, SPST-NO, OFF-(ON),Flat Actuator, 2A, 48VDC, Solder, PV2 Series | E-Switch PV2F240NN RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7000 | RFQ |
|
Future Electronics | PV2 Series SPST Off-Mom Round Flush Button Solder Lug IP65 Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks Container: Bulk | 120Bulk |
|
$4.5800 / $4.9200 | Buy Now |
|
Future Electronics | PV2 Series SPST Off-Mom Round Flush Button Solder Lug IP65 Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$4.5800 / $4.9200 | Buy Now |
DISTI #
69275775
|
Verical | Switch Push Button OFF (ON) SPST Flush Round Button 2A 36VDC Momentary Contact Solder Panel Mount Min Qty: 40 Package Multiple: 40 | Americas - 240 |
|
$5.8085 / $6.5150 | Buy Now |
DISTI #
PV2F240NN
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO, 2A/48VDC, IP65, OFF-(ON) Min Qty: 1 | 40 |
|
$5.6700 / $6.1100 | Buy Now |
|
Master Electronics | Pushbutton Switch, SPST-NO, OFF-(ON), Flat Actuator, 2A, 48VDC, Solder, PV2 Series | E-Switch PV2F240NN RoHS: Compliant |
240 In Stock |
|
$4.0700 / $5.0000 | Buy Now |
|
New Advantage Corporation | PV2 Series SPST Off-Mom Round Flush Button Solder Lug IP65 Pushbutton Switch RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 80 |
|
$4.7500 / $5.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy