Datasheets
PV2CB222J by: KOA Speer Electronics Inc

RES,SMT,WIREWOUND,2.2K OHMS,45KWV,5% +/-TOL,-1000,1000PPM TC

Part Details for PV2CB222J by KOA Speer Electronics Inc

Overview of PV2CB222J by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Transportation and Logistics Automotive

Part Details for PV2CB222J

PV2CB222J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PV2CB222J Part Data Attributes

PV2CB222J KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
PV2CB222J KOA Speer Electronics Inc RES,SMT,WIREWOUND,2.2K OHMS,45KWV,5% +/-TOL,-1000,1000PPM TC
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Non Inductive
Manufacturer Series PV
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -30 °C
Package Diameter 17.5 mm
Package Length 150 mm
Package Style SMT
Rated Power Dissipation (P) 7 W
Resistance 2200 Ω
Resistor Type FIXED RESISTOR
Series PV
Technology WIRE WOUND
Temperature Coefficient 1000 ppm/°C
Tolerance 5%
Working Voltage 45000 V

Alternate Parts for PV2CB222J

This table gives cross-reference parts and alternative options found for PV2CB222J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV2CB222J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PV2CPCB222J RES,SMT,WIREWOUND,2.2K OHMS,45KWV,5% +/-TOL,-1000,1000PPM TC KOA Speer Electronics Inc PV2CB222J vs PV2CPCB222J
PV2CPC222J RES,SMT,WIREWOUND,2.2K OHMS,45KWV,5% +/-TOL,-1000,1000PPM TC KOA Speer Electronics Inc PV2CB222J vs PV2CPC222J
PV2CPCA222J RES,SMT,WIREWOUND,2.2K OHMS,45KWV,5% +/-TOL,-1000,1000PPM TC KOA Speer Electronics Inc PV2CB222J vs PV2CPCA222J
PV2CA222J RES,SMT,WIREWOUND,2.2K OHMS,45KWV,5% +/-TOL,-1000,1000PPM TC KOA Speer Electronics Inc PV2CB222J vs PV2CA222J
PV2MA222J RES,SMT,WIREWOUND,2.2K OHMS,45KWV,5% +/-TOL,-1000,1000PPM TC KOA Speer Electronics Inc PV2CB222J vs PV2MA222J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PV2CB222J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PV2CB222J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of PV2CB222J would you like to use for your alert(s)?
  • Please alert me when PV2CB222J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PV2CB222J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PV2CB222J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PV2CB222J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PV2CB222J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PV2CB222J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: