Part Details for PV2400FC by Tripp Lite
Overview of PV2400FC by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV2400FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C6604
|
Newark | Inverter, Dc/Ac, 120V, 2.4Kw, Power Supply Applications:Ite, Input Voltage Max:24Vdc, No. Of Outputs:2 Output, Output Voltage:120Vac, Output Power:2.4Kw, Product Range:-, Length:412.75Mm, Width:215.9Mm, Height:184.15Mm, Weight:39Lb Rohs Compliant: Na |Eaton Tripp Lite PV2400FC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$952.2100 | Buy Now |
DISTI #
TL149-ND
|
DigiKey | INVERTER 2400W 24VDC 2OUTLET Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$915.5900 | Buy Now |
DISTI #
PV2400FC
|
Avnet Americas | INDUSTRIAL INVERTER 2400W 24V DC TO AC 120V RJ45 5-15R 2 OUT - Bulk (Alt: PV2400FC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-PV2400FC
|
Mouser Electronics | Power Inverters 2400W POWER INVERTER RoHS: Not Compliant | 0 |
|
$865.9400 | Order Now |
DISTI #
70101751
|
RS | PwrSup, DC-AC Inverter, Out 120VAC, In 24VDC, Panel, Enclosed, Commercial,2400W,2 | Tripp Lite PV2400FC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 6 |
|
$885.5600 / $952.2100 | Buy Now |
|
Onlinecomponents.com | 2400W Industrial Strength Inverter RoHS: Compliant |
2 In Stock 26 Factory Stock |
|
$773.8700 / $815.8700 | Buy Now |
|
NAC | POWER CONVERTER ( EXTERNAL )/ 2400 WATT / 2 OUTPUT CONNECTOR(S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 28 |
|
$895.1000 | Buy Now |
|
Master Electronics | 2400W Industrial Strength Inverter RoHS: Compliant |
2 In Stock 26 Factory Stock |
|
$773.8700 / $815.8700 | Buy Now |
|
Neutron USA | Tripp Lite PowerVerter Plus PV2400FC 2400W Power Inverter | 29 |
|
$806.6600 | Buy Now |