There are no models available for this part yet.
Overview of PV23-3,50 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PV23-3,50 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PV23-3,50-ND
|
DigiKey | PCB HEADER 23P 350MM VERTICAL 11 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0514 | Buy Now | |
DISTI #
845-PV23350
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, vertical, 3.50mm, 23 Pole | 0 |
|
$3.3300 / $4.0500 | Order Now | |
DISTI #
71978741
|
RS | Pluggable PCB Block, Vertical Header,3.50mm PS, Open Ends,23P,11A,300V, Green | Altech Corp PV23-3,50 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7400 / $3.4200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$2.8000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7800 / $3.4700 | Buy Now | ||
DISTI #
10113969
|
TestEquity LLC | Altech PV23-3,50 PCB Header, 23 Pole, 3.50mm, vertical 11A, 300V, Open Ends, Green | 0 |
|
$4.2000 | Buy Now |