Part Details for PV22-5,08 by Altech Corporation
Overview of PV22-5,08 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV22-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV22-5,08-ND
|
DigiKey | VERTHEADER 508MMPS 22POPENEND12A Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6982 | Buy Now |
DISTI #
845-PV22-5.08
|
Mouser Electronics | Pluggable Terminal Blocks VerHead 5.08mm RoHS: Compliant | 0 |
|
$3.0100 / $3.6900 | Order Now |
DISTI #
71978739
|
RS | Pluggable PCB Block, Vertical Header,5.08mm PS, Open Ends,22P,12A,300V, Green | Altech Corp PV22-5,08 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5000 / $3.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$2.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5800 / $3.3800 | Buy Now |
DISTI #
10113968
|
TestEquity LLC | Altech PV22-5,08 Terminal Block, Vert. Header, 5.08mm PS, Open End, 22 Pole, 12A, 300V, Green | 0 |
|
$3.8300 | Buy Now |