Part Details for PV22-4R-CY by Panduit Corp
Overview of PV22-4R-CY by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PV22-4R-CY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9793
|
Newark | Terminal, Ring Tongue, #4, 22Awg, Yellow, Stud Size - Metric:M2.5, Stud Size - Imperial:#4, Wire Size Awg Max:22Awg, Conductor Area Csa:0.5Mm², Product Range:Pv Series, Insulator Colour:Yellow, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV22-4R-CY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71264008
|
RS | Ring Terminal, 26 22 AWG, #4 stud size, vinyl insulated | Panduit PV22-4R-CY RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4280 / $0.6110 | RFQ |
DISTI #
000000000003111196
|
Sager | Terminals Ring Term vinyl insuld 26 - 22 | 0 |
|
Buy Now |
Part Details for PV22-4R-CY
PV22-4R-CY CAD Models
PV22-4R-CY Part Data Attributes
|
PV22-4R-CY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV22-4R-CY
Panduit Corp
Ring Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 22 AWG |