Part Details for PV22-10R-MY by Panduit Corp
Overview of PV22-10R-MY by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PV22-10R-MY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 22-26AWG 19.8mm 8.1mm Tin Bulk RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000003111189
|
Sager | Terminals Ring Terminal vinyl insulated 26 - 22 | 0 |
|
Buy Now |
Part Details for PV22-10R-MY
PV22-10R-MY CAD Models
PV22-10R-MY Part Data Attributes:
|
PV22-10R-MY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV22-10R-MY
Panduit Corp
Ring Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 22 AWG |
Alternate Parts for PV22-10R-MY
This table gives cross-reference parts and alternative options found for PV22-10R-MY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV22-10R-MY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV22-10R-CY | Ring Terminal, ROHS COMPLIANT | Panduit Corp | PV22-10R-MY vs PV22-10R-CY |