Part Details for PV22-10R-CYY by Panduit Corp
Overview of PV22-10R-CYY by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV22-10R-CYY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.4250 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 22-26AWG 19.8mm 8.1mm Tin Bulk RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000006077525
|
Sager | Terminals Ring Terminal, vinyl insulated, 26 - 22 | 0 |
|
Buy Now |