There are no models available for this part yet.
Overview of PV21-5,00 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PV21-5,00 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PV21-5,00-ND
|
DigiKey | VERTHEADER 5MMPS 21POPEN END12A3 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5124 | Buy Now | |
DISTI #
845-PV21-5.00
|
Mouser Electronics | Pluggable Terminal Blocks VerHead 5mm RoHS: Compliant | 0 |
|
$2.8600 / $3.5100 | Order Now | |
DISTI #
71978731
|
RS | Pluggable PCB Block, Header, Right Side,5mm PS,21P,12A,300V, Green | Altech Corp PV21-5,00 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3700 / $2.9700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$2.4300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4500 / $3.2100 | Buy Now | ||
DISTI #
10113963
|
TestEquity LLC | Altech PV21-5,00 Terminal Block, Vert. Header, 5mm Pin Spacing, Open End, 21 Pole, 12A, 300V, Green | 0 |
|
$3.6300 | Buy Now |