There are no models available for this part yet.
Overview of PV21-3,50-K by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PV21-3,50-K by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PV21-3,50-K-ND
|
DigiKey | PCB HEADER 21P 350MM VERTICAL 11 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2390 | Buy Now | |
DISTI #
845-PV21350K
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, vertical, 3.50mm, 21 Pole | 0 |
|
$5.2100 / $5.9800 | Order Now | |
DISTI #
71978728
|
RS | Pluggable PCB Block, Vertical Header, Screw Flange,3.50mm PS,21P,11A,300V | Altech Corp PV21-3,50-K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3800 / $5.4800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$4.4800 | Buy Now | ||
DISTI #
10113615
|
TestEquity LLC | Altech PV21-3,50-K PCB Header, 21 Pole, 3.50mm, vertical 11A, 300V, Screw Flange, Green | 0 |
|
$6.7100 | Buy Now |