-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3487
|
Newark | Anti Vandal Sw, Spst, 2A, 36Vdc, Screw, Product Range:Pv1 Series, Panel Cutout Diameter:19Mm, Contact Configuration:Spst, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Domed, Actuator/Cap Colour:Gold, Ip Rating:Ip65 Rohs Compliant: Yes |E-Switch PV1S640GG Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7300 / $6.3400 | Buy Now |
DISTI #
PV1S640GG-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 2A 48V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1382 / $9.2900 | Buy Now |
DISTI #
612-PV1S640GG
|
Mouser Electronics | Pushbutton Switches 0-2A 48VDC Off (On) 19mm Domed 1 Pole RoHS: Compliant | 0 |
|
$6.2100 / $9.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks | 0 |
|
$5.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV1S640GG
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV1S640GG
E-Switch Inc
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.142 inch | |
Actuator Type | PUSHBUTTON | |
Bushing Diameter | 0.748 inch | |
Bushing Type | M19P1 | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@48VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.157 inch | |
Termination Type | SCREW |
This table gives cross-reference parts and alternative options found for PV1S640GG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV1S640GG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AV091003C900E | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | APEM Inc | PV1S640GG vs AV091003C900E |
AV9P1003C900K | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | APEM Inc | PV1S640GG vs AV9P1003C900K |
PV6F240SSG-241 | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | PV1S640GG vs PV6F240SSG-241 |
PV1F640BBG | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | E-Switch Inc | PV1S640GG vs PV1F640BBG |
AV9P1003C900 | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | APEM Inc | PV1S640GG vs AV9P1003C900 |
PV1H640GG | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | E-Switch Inc | PV1S640GG vs PV1H640GG |
PV6F240SSG-331 | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | PV1S640GG vs PV6F240SSG-331 |
PV1F640BB | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | E-Switch Inc | PV1S640GG vs PV1F640BB |
AV021003C940T | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | APEM Inc | PV1S640GG vs AV021003C940T |
AV9B1003C900K | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | APEM Inc | PV1S640GG vs AV9B1003C900K |