Part Details for PV1F64011 by TE Connectivity
Overview of PV1F64011 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV1F64011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Push Button OFF (ON) SPST Flush Round Button 2A 48VDC Momentary Contact Screw Panel Mount RoHS: Compliant |
15 In Stock |
|
$7.8400 / $16.2400 | Buy Now |