Part Details for PV1CPF108M by KOA Speer Electronics Inc
Overview of PV1CPF108M by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PV1CPF108M
PV1CPF108M CAD Models
PV1CPF108M Part Data Attributes
|
PV1CPF108M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PV1CPF108M
KOA Speer Electronics Inc
Fixed Resistor, Wire Wound, 4W, 1000000000ohm, 45000V, 20% +/-Tol, 3000ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Mounting Feature | SPECIAL MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 9.5 mm | |
Package Length | 150 mm | |
Package Style | SPECIAL | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 25 °C | |
Resistance | 1000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 3000 ppm/°C | |
Terminal Shape | SPECIAL | |
Tolerance | 20% | |
Working Voltage | 45000 V |
Alternate Parts for PV1CPF108M
This table gives cross-reference parts and alternative options found for PV1CPF108M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV1CPF108M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV1CPFB108M | Fixed Resistor, Wire Wound, 4W, 1000000000ohm, 45000V, 20% +/-Tol, 3000ppm/Cel, Chassis Mount, ROHS COMPLIANT | KOA Speer Electronics Inc | PV1CPF108M vs PV1CPFB108M |
PV1CPFA108M | Fixed Resistor, Wire Wound, 4W, 1000000000ohm, 45000V, 20% +/-Tol, 3000ppm/Cel, Chassis Mount, ROHS COMPLIANT | KOA Speer Electronics Inc | PV1CPF108M vs PV1CPFA108M |
PV1CF108M | Fixed Resistor, Wire Wound, 4W, 1000000000ohm, 45000V, 20% +/-Tol, 3000ppm/Cel, Chassis Mount, ROHS COMPLIANT | KOA Speer Electronics Inc | PV1CPF108M vs PV1CF108M |
PV1CFA108M | Fixed Resistor, Wire Wound, 4W, 1000000000ohm, 45000V, 20% +/-Tol, 3000ppm/Cel, Chassis Mount, ROHS COMPLIANT | KOA Speer Electronics Inc | PV1CPF108M vs PV1CFA108M |