Part Details for PV1800HF by Tripp Lite
Overview of PV1800HF by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV1800HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C4809
|
Newark | Inverter, Dc/Ac, 120V, 1.8Kw, Power Supply Applications:Ite, Input Voltage Max:12Vdc, No. Of Outputs:4 Output, Output Voltage:120Vac, Output Power:1.8Kw, Product Range:-, Length:381Mm, Width:152.4Mm, Height:101.6Mm, External Width:6"rohs Compliant: Na |Eaton Tripp Lite PV1800HF Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$484.1600 / $525.9000 | Buy Now |
DISTI #
TL226-ND
|
DigiKey | INVERTER 1800W 12VDC 4OUTLET Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
12 In Stock |
|
$465.5400 / $505.6700 | Buy Now |
DISTI #
PV1800HF
|
Avnet Americas | Power Inverter 12VDC 4-OUT 1800W 120V Flange Mount - Bulk (Alt: PV1800HF) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-PV1800HF
|
Mouser Electronics | Power Inverters 1800W 4 OUT COMPACT RoHS: Not Compliant | 2 |
|
$460.4100 / $485.7800 | Buy Now |
DISTI #
V99:2348_19020662
|
Arrow Electronics | DC to AC Inverter 12VDC-IN 120VAC 1800W PWM Sine Wave RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | Americas - 12 |
|
$448.9100 | Buy Now |
DISTI #
70101777
|
RS | Power Supply, DC-AC,120V@15A,12V In, Enclosed, Panel Mount,1800W, PowerVerter Series | Tripp Lite PV1800HF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$525.9000 | Buy Now |
|
Onlinecomponents.com | Portable Power for All Application RoHS: Compliant | 0 |
|
$451.4900 / $477.8700 | Buy Now |
DISTI #
25965101
|
Verical | DC to AC Inverter 12VDC-IN 120VAC 1800W PWM Sine Wave RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$448.9100 | Buy Now |
|
Neutron USA | Tripp Lite PowerVerter 1800W Compact Inverter with 4 Outlets | 50 |
|
$499.9900 | Buy Now |
Part Details for PV1800HF
PV1800HF CAD Models
PV1800HF Part Data Attributes
|
PV1800HF
Tripp Lite
Buy Now
|
Compare Parts:
PV1800HF
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |