Part Details for PV18-8FB-3K by Panduit Corp
Overview of PV18-8FB-3K by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PV18-8FB-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2306
|
Newark | Fork Terminal, Vinyl Insulated, 22 - 18 Awg, #8 Stud Size, Funnel Entry Rohs Compliant: Yes |Panduit PV18-8FB-3K Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2790 / $0.3320 | Buy Now |
DISTI #
07AH2305
|
Newark | Fork Terminal, Vinyl Insulated, 22 - 18 Awg, #8 Stud Size, Funnel Entry Rohs Compliant: Yes |Panduit PV18-8FB-3K Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3670 | Buy Now |
DISTI #
298-11483-1-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #8 RED Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1955 In Stock |
|
$0.2811 / $0.4100 | Buy Now |
DISTI #
PV18-8FB-3K
|
Avnet Americas | Fork Terminal 18-22AWG 21.3mm 8.1mm Tin Reel - Tape and Reel (Alt: PV18-8FB-3K) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2101 | Buy Now |
DISTI #
644-PV18-8FB-3K
|
Mouser Electronics | Terminals VYL-FORK 22-18 RED #8 RoHS: Compliant | 934 |
|
$0.2770 / $0.4100 | Buy Now |
DISTI #
71091724
|
RS | Fork Terminal, vinyl insulated, 22 - 18 AWG, #8 stud size. | Panduit PV18-8FB-3K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2870 / $0.4100 | RFQ |
DISTI #
PANPV18-8FB-3K
|
Heilind Electronics | Fork Terminal, vinyl 22 - 18 insulated, | Americas - 22500 in Stock |
|
$0.1519 / $0.1593 | Buy Now |
|
Onlinecomponents.com | Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22 - 18 AWG, #8 stud size. RoHS: Compliant |
3000 In Stock 72000 Factory Stock |
|
$0.2927 / $0.3641 | Buy Now |
|
Quest Components | 2400 |
|
$0.2430 / $0.6075 | Buy Now | |
DISTI #
PV18-8FB-3K
|
TTI | Terminals VYL-FORK 22-18 RED #8 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.2200 / $0.2330 | Buy Now |
Part Details for PV18-8FB-3K
PV18-8FB-3K CAD Models
PV18-8FB-3K Part Data Attributes:
|
PV18-8FB-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV18-8FB-3K
Panduit Corp
Fork Terminal, 1.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 18 AWG |