Part Details for PV18-6FF-CY by Panduit Corp
Results Overview of PV18-6FF-CY by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PV18-6FF-CY Information
PV18-6FF-CY by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for PV18-6FF-CY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K7653
|
Newark | Flanged Fork Terminal, Vinyl Insulated, Rohs Compliant: Yes |Panduit PV18-6FF-CY RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
71947954
|
RS | Flanged Fork Terminal, vinyl insulated, funnel entry, 22- 16 AWG, #6 stud size | Panduit PV18-6FF-CY RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $1.1300 | RFQ |
|
Onlinecomponents.com | Flanged Fork Terminal, vinyl insulated, funnel entry, 22- 16 AWG, #6 stud size, standard package. RoHS: Compliant |
4 In Stock |
|
$0.7470 / $0.9580 | Buy Now |
DISTI #
000000000001703538
|
Sager | Terminals Flanged Fork Term vinyl insulated | 0 |
|
Buy Now | |
|
Master Electronics | Flanged Fork Terminal, vinyl insulated, funnel entry, 22- 16 AWG, #6 stud size, standard package. RoHS: Compliant |
4 In Stock |
|
$0.7470 / $0.9580 | Buy Now |
Part Details for PV18-6FF-CY
PV18-6FF-CY CAD Models
PV18-6FF-CY Part Data Attributes
|
PV18-6FF-CY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV18-6FF-CY
Panduit Corp
Fork Terminal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 16 AWG |