Part Details for PV18-6F-E by Panduit Corp
Results Overview of PV18-6F-E by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PV18-6F-E Information
PV18-6F-E by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for PV18-6F-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72206674
|
RS | Fork Terminal, vinyl insulated, funnel entry, 22- 16 AWG, #6 stud size. Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.7600 | RFQ |
|
Onlinecomponents.com | Fork Terminal 16-22AWG 21.8mm 7.6mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |