Part Details for PV18-10SLF-C by Panduit Corp
Overview of PV18-10SLF-C by Panduit Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK3732-10SLFTR | Renesas Electronics Corporation | VCXO And Multiplier | |
MK3732-10SLF | Renesas Electronics Corporation | VCXO And Multiplier | |
89361-110SLF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. |
Part Details for PV18-10SLF-C
PV18-10SLF-C CAD Models
PV18-10SLF-C Part Data Attributes
|
PV18-10SLF-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV18-10SLF-C
Panduit Corp
Fork Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 18 AWG |