Part Details for PV150USB by Tripp Lite
Overview of PV150USB by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV150USB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1949
|
Newark | Pv150Usb |Eaton Tripp Lite PV150USB Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.1700 / $58.3700 | Buy Now |
DISTI #
TL1715-ND
|
DigiKey | INVERTER 12VDC 150W 1OUT Min Qty: 12 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.7067 | Buy Now |
DISTI #
545-PV150USB
|
Mouser Electronics | Power Inverters 150W ULTRA-COMPACT CAR INVRTR-AC OUTLET RoHS: Compliant | 0 |
|
$51.0600 / $59.6700 | Order Now |
DISTI #
V99:2348_18978665
|
Arrow Electronics | DC to AC Inverter 12VDC-IN 120VAC 150W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | Americas - 1 |
|
$9.1500 | Buy Now |
DISTI #
71001072
|
RS | 150W Compact Car Inverter 12V 120V 2-Port USB Charging 1 Outlet | Tripp Lite PV150USB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 10 |
|
$55.0300 / $61.8300 | Buy Now |
|
Onlinecomponents.com | DC to AC Inverter 12VDC-IN 120VAC 150W |
2 In Stock |
|
$45.0200 / $58.0700 | Buy Now |
|
Master Electronics | DC to AC Inverter 12VDC-IN 120VAC 150W |
2 In Stock |
|
$45.0200 / $58.0700 | Buy Now |
|
Neutron USA | 1-PORT DESKTOP GOLD A/A 12V 1 OUTLET W/ 2-PORT USB CHARGING | 50 |
|
$79.9900 | Buy Now |
Part Details for PV150USB
PV150USB CAD Models
PV150USB Part Data Attributes:
|
PV150USB
Tripp Lite
Buy Now
|
Compare Parts:
PV150USB
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |