Part Details for PV14-6FNB-3K by Panduit Corp
Overview of PV14-6FNB-3K by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Price & Stock for PV14-6FNB-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H3546
|
Newark | Fork Terminal, Vinyl Insulated, Funnel Entry With Plastic Insulation Crimp. Wire Range Of #16-14 Awg And #6 Stud Size. Rohs Compliant: Yes |Panduit PV14-6FNB-3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Date Code: 0 Container: Pack | 0 |
|
$810.8600 / $930.5900 | Buy Now |
DISTI #
298-PV14-6FNB-3KCT-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #6 BLU Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1095 In Stock |
|
$0.2839 / $0.4100 | Buy Now |
DISTI #
PV14-6FNB-3K
|
Avnet Americas | Fork Terminal 14-16AWG 19.81mm 6.1mm Tin Reel - Tape and Reel (Alt: PV14-6FNB-3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$212.1900 | Buy Now |
DISTI #
644-PV14-6FNB-3K
|
Mouser Electronics | Terminals Fork Terminal narrow tongue vinyl insu RoHS: Compliant | 0 |
|
$0.3380 | Order Now |
DISTI #
PANPV14-6FNB-3K
|
Heilind Electronics | Fork Terminal, narrow tongue, vinyl insu | Americas - 4500 in Stock6750 On Order |
|
$0.1535 / $0.1609 | Buy Now |
|
Onlinecomponents.com | Fork Terminal, vinyl insulated, narrow tongue, funnel entry, plastic insulation crimp, 16- 14 AWG wire range, #6 stud size. RoHS: Compliant | 0 |
|
$0.2120 / $0.2470 | Buy Now |
DISTI #
PV14-6FNB-3K
|
TTI | Terminals Fork Terminal narrow tongue vinyl insu RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.2240 / $0.2330 | Buy Now |
DISTI #
PANPV14-6FNB-3K
|
Interstate Connecting Components | Fork Terminal, narrow tongue, vinyl insu | 10501575 On Order |
|
$0.1535 / $0.1609 | Buy Now |
DISTI #
000000000000631918
|
Sager | Terminals Fork Terminal narrow tongue vinyl insu Min Qty: 3000 | 0 |
|
$0.1371 / $0.1441 | Buy Now |
Part Details for PV14-6FNB-3K
PV14-6FNB-3K CAD Models
PV14-6FNB-3K Part Data Attributes
|
PV14-6FNB-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV14-6FNB-3K
Panduit Corp
Fork Terminal, 2.5mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |