Part Details for PV14-6FB by Panduit Corp
Overview of PV14-6FB by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PV14-6FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fork Terminal 14-16AWG 19.81mm 7.11mm Tin Reel RoHS: Compliant |
736 In Stock |
|
$0.2008 / $1.9000 | Buy Now |
DISTI #
51679342
|
Verical | PV14-6FB Min Qty: 70 Package Multiple: 70 Date Code: 1401 | Americas - 700 |
|
$0.3236 / $2.4700 | Buy Now |
|
Master Electronics | Fork Terminal 14-16AWG 19.81mm 7.11mm Tin Reel RoHS: Compliant |
736 In Stock |
|
$0.2008 / $1.9000 | Buy Now |