Part Details for PV14-56RX-L by Panduit Corp
Overview of PV14-56RX-L by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for PV14-56RX-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P2853
|
Newark | Ring Terminal, Expanded Vinyl Insulation |Panduit PV14-56RX-L Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
PV14-56RX-L
|
Avnet Americas | RING TERMINAL, EXPANDED VINYL INSULATION - Bag (Alt: PV14-56RX-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$0.8052 | Buy Now |
DISTI #
71947940
|
RS | Ring Terminal, 16-14 AWG, 5/16" stud size, vinyl insulated | Panduit PV14-56RX-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9700 / $1.3900 | RFQ |
DISTI #
PANPV14-56RX-L
|
Heilind Electronics | Ring Terminal, expanded vinyl insulation | Americas - 0 in Stock |
|
$1.0753 / $1.3764 | Buy Now |
|
Onlinecomponents.com | Ring Terminal 16 - 14 AWG 5/16 Stud Size Vinyl Insulated Expanded RoHS: Compliant |
4 In Stock |
|
$0.9200 / $1.1770 | Buy Now |
DISTI #
PV14-56RX-L
|
Avnet Americas | RING TERMINAL, EXPANDED VINYL INSULATION - Bag (Alt: PV14-56RX-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$0.8052 | Buy Now |
DISTI #
PV14-56RX-L
|
Avnet Americas | RING TERMINAL, EXPANDED VINYL INSULATION - Bag (Alt: PV14-56RX-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$0.8052 | Buy Now |
DISTI #
000000000003339787
|
Sager | Terminals Ring Term expanded vinyl insulation Min Qty: 50 | 0 |
|
$0.8496 / $1.1100 | Buy Now |
|
Master Electronics | Ring Terminal 16 - 14 AWG 5/16 Stud Size Vinyl Insulated Expanded RoHS: Compliant |
4 In Stock |
|
$0.9200 / $1.1770 | Buy Now |
Part Details for PV14-56RX-L
PV14-56RX-L CAD Models
PV14-56RX-L Part Data Attributes
|
PV14-56RX-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV14-56RX-L
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |