Part Details for PV14-56RB-2K by Panduit Corp
Overview of PV14-56RB-2K by Panduit Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PV14-56RB-2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2282
|
Newark | Ring Terminal, Vinyl Insulated, 16 - 14 Awg, 5/16" Stud Size, Funnel Entry Rohs Compliant: Yes |Panduit PV14-56RB-2K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3940 / $0.4710 | Buy Now |
DISTI #
07AH2281
|
Newark | Ring Terminal, Vinyl Insulated, 16 - 14 Awg, 5/16" Stud Size, Funnel Entry Rohs Compliant: Yes |Panduit PV14-56RB-2K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5160 | Buy Now |
DISTI #
298-PV14-56RB-2KCT-ND
|
DigiKey | CONN RING CIRC 14-16AWG #5/16 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4714 In Stock |
|
$0.3980 / $0.5500 | Buy Now |
DISTI #
PV14-56RB-2K
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 26.9mm 11.68mm Tin Strip on Reel - Tape and Reel (Alt: PV14-56RB-2K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$297.4600 | Buy Now |
DISTI #
644-PV14-56RB-2K
|
Mouser Electronics | Terminals Ring Terminal vinyl insuld 16 - 14 RoHS: Compliant | 1270 |
|
$0.3240 / $0.4100 | Buy Now |
DISTI #
V36:1790_07011176
|
Arrow Electronics | Ring Tongue Terminal 14-16AWG Copper Blue 26.9mm Tin T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks | Americas - 8000 |
|
$0.3059 / $0.3249 | Buy Now |
DISTI #
71091704
|
RS | Ring Terminal, vinyl insulated, 16 - 14 AWG wire range, 5/16" stud size. | Panduit PV14-56RB-2K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3365 |
|
$0.2250 | Buy Now |
DISTI #
PANPV14-56RB-2K
|
Heilind Electronics | Ring Terminal, vinyl 16 - 14 insulated, | Americas - 13500 in Stock12000 On Order |
|
$0.2151 / $0.2255 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 – 14 AWG wire range, 5/16" stud size. RoHS: Compliant |
1300 In Stock |
|
$0.2970 / $0.3817 | Buy Now |
DISTI #
77268075
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 26.9mm Tin T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 8000 |
|
$0.3059 / $0.3249 | Buy Now |
Part Details for PV14-56RB-2K
PV14-56RB-2K CAD Models
PV14-56RB-2K Part Data Attributes
|
PV14-56RB-2K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV14-56RB-2K
Panduit Corp
Ring Terminal, 2.5mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |