Part Details for PV14-14RB-3K by Panduit Corp
Overview of PV14-14RB-3K by Panduit Corp
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV14-14RB-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2278
|
Newark | Ring Terminal, Vinyl Insulated, 16 - 14 Awg, 1/4" Stud Size, Funnel Entry Rohs Compliant: Yes |Panduit PV14-14RB-3K (Alternate Part Number: 07498380693 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4650 | Buy Now |
DISTI #
72P2851
|
Newark | Ring Terminal, Vinyl Insulated, 16 - 14 Awg, 1/4" Stud Size, Funnel Entry Rohs Compliant: Yes |Panduit PV14-14RB-3K (Alternate Part Number: 07498380693 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3410 | Buy Now |
DISTI #
298-11473-1-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/4 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8493 In Stock |
|
$0.3583 / $0.5200 | Buy Now |
DISTI #
PV14-14RB-3K
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 26.67mm 11.43mm Tin Strip on Reel - Tape and Reel (Alt: PV14-14RB-3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2678 | Buy Now |
DISTI #
644-PV14-14RB-3K
|
Mouser Electronics | Terminals VYL-RING 16-14 BLU 1/4 RoHS: Compliant | 3338 |
|
$0.3450 / $0.5000 | Buy Now |
DISTI #
V72:2272_07011161
|
Arrow Electronics | Ring Tongue Terminal 14-16AWG Copper Blue 26.67mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Cut Strips | Americas - 362 |
|
$0.0245 / $0.0261 | Buy Now |
DISTI #
71091701
|
RS | Ring Terminal, vinyl insulated, 16 - 14 AWG wire range, 1/4" stud size. | Panduit PV14-14RB-3K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2772 |
|
$0.3530 / $0.4900 | Buy Now |
DISTI #
PANPV14-14RB-3K
|
Heilind Electronics | RING TERMINAL, VINYL 16 - 14 INSULATED, | Americas - 31500 in Stock |
|
$0.1937 / $0.2030 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 – 14 AWG wire range, 1/4" stud size. RoHS: Compliant |
3000 In Stock 213000 Factory Stock |
|
$0.2810 / $0.3346 | Buy Now |
DISTI #
69227047
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 26.67mm Tin T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2317 | Americas - 3000 |
|
$0.4604 | Buy Now |
Part Details for PV14-14RB-3K
PV14-14RB-3K CAD Models
PV14-14RB-3K Part Data Attributes
|
PV14-14RB-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV14-14RB-3K
Panduit Corp
Ring Terminal, 2.5mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |