Part Details for PV14-14R-M by Panduit Corp
Overview of PV14-14R-M by Panduit Corp
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for PV14-14R-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4760
|
Newark | Terminal, Ring Tongue, M6, 14Awg, Blu, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Product Range:-, Insulator Colour:Blue, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV14-14R-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 786 |
|
$0.4160 / $0.5010 | Buy Now |
DISTI #
298-10077-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4553 In Stock |
|
$0.3070 / $0.3900 | Buy Now |
DISTI #
13AC4760
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 28.5mm 11.7mm Tin Bulk - Bulk (Alt: 13AC4760) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 786 Partner Stock |
|
$0.4610 / $0.5010 | Buy Now |
DISTI #
PV14-14R-M
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 28.5mm 11.7mm Tin Bulk - Bulk (Alt: PV14-14R-M) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$262.9600 | Buy Now |
DISTI #
644-PV14-14R-M
|
Mouser Electronics | Terminals RING 16-14 AWG 1/4 RoHS: Compliant | 2122 |
|
$0.3010 / $0.3800 | Buy Now |
DISTI #
V99:2348_07011160
|
Arrow Electronics | Ring Tongue Terminal 14-16AWG Copper Blue 28.5mm Tin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 310 |
|
$0.2739 / $0.3032 | Buy Now |
DISTI #
70238151
|
RS | Ring Terminal Vinyl Insulated 14 -16 AWG 1/4" Stud Blue | Panduit PV14-14R-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 393 |
|
$0.2760 / $0.3840 | Buy Now |
|
Bisco Industries | 730 |
|
Buy Now | ||
DISTI #
PANPV14-14R-M
|
Heilind Electronics | Ring Terminal, vinyl 16 - 14 insulated, | Americas - 26504 in Stock |
|
$0.2950 / $0.3776 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 16 – 14 AWG, 1/4" stud size, vinyl insulated, funnel entry, bulk package. RoHS: Compliant |
1221 In Stock |
|
$0.2802 / $0.3010 | Buy Now |
Part Details for PV14-14R-M
PV14-14R-M CAD Models
PV14-14R-M Part Data Attributes
|
PV14-14R-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV14-14R-M
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | Panduit | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |