Part Details for PV14-10LF-C by Panduit Corp
Overview of PV14-10LF-C by Panduit Corp
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for PV14-10LF-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B4357
|
Newark | Terminal, Spade/Fork, #10, Crimp, Blue, Product Range:Pv Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm , Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV14-10LF-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 340 |
|
$0.8110 / $1.0200 | Buy Now |
DISTI #
298-15638-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #10 BLU Min Qty: 500 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8911 | Buy Now |
DISTI #
PV14-10LF-C
|
Avnet Americas | Fork Terminal 14-18AWG 24.64mm 8.38mm Tin - Bulk (Alt: PV14-10LF-C) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$0.5580 | Buy Now |
DISTI #
90B4357
|
Avnet Americas | Fork Terminal 14-18AWG 24.64mm 8.38mm Tin - Bulk (Alt: 90B4357) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 5 Days Container: Bulk | 340 Partner Stock |
|
$0.9070 / $1.0200 | Buy Now |
DISTI #
644-PV14-10LF-C
|
Mouser Electronics | Terminals Locking Fork Term vinyl insulated RoHS: Compliant | 500 |
|
$0.7820 / $1.0700 | Buy Now |
DISTI #
V99:2348_07011136
|
Arrow Electronics | Fork Terminal 14-18AWG Copper Blue 24.64mm Tin Bottle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 46 |
|
$0.0247 / $0.0628 | Buy Now |
DISTI #
72260290
|
RS | Locking Fork Terminal vinyl insulated funnel entry 18- 14 AWG #10 stud size | Panduit PV14-10LF-C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 / $1.0900 | RFQ |
DISTI #
70044408
|
RS | Locking Fork Terminal vinyl insulated funnel entry 18- 14 AWG #10 stud size | Panduit PV14-10LF-C RoHS: Compliant Min Qty: 5 Package Multiple: 100 Container: Package | 0 |
|
$85.3400 | RFQ |
DISTI #
PANPV14-10LF-C
|
Heilind Electronics | Locking Fork Terminal, vinyl insulated, | Americas - 0 in Stock |
|
$0.7337 / $0.7948 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 14-18AWG 24.64mm 8.38mm Tin RoHS: Compliant |
1011 In Stock 15200 Factory Stock |
|
$0.6640 / $1.0700 | Buy Now |
Part Details for PV14-10LF-C
PV14-10LF-C CAD Models
PV14-10LF-C Part Data Attributes:
|
PV14-10LF-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV14-10LF-C
Panduit Corp
Fork Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |