Part Details for PV14-10FN-C by Panduit Corp
Overview of PV14-10FN-C by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2R10PA510FN9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type A without Pegs,Press Fit Tail,110 Signal Pin, 250 mating cycles and ROHS Compliant | |
HM2R02PA510FN9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type B ,Press Fit Tail,125 Signal Pin, 250 mating cycles and ROHS Compliant | |
HM2R71PA510FN9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,0,Press Fit Tail, , 250 mating cycles and ROHS Compliant |
Price & Stock for PV14-10FN-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B6632
|
Newark | Terminal, Fork Tongue, #10, 14Awg, Blu, Product Range:P-Fn Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mmâ², Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV14-10FN-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$0.7870 / $0.9910 | Buy Now |
DISTI #
298-15636-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #10 BLU Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
67 In Stock |
|
$0.7948 / $1.0100 | Buy Now |
DISTI #
50B6632
|
Avnet Americas | Fork Terminal 14-16AWG 23.4mm 7.87mm Tin Bulk - Bulk (Alt: 50B6632) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$0.7870 / $0.8800 | Buy Now |
DISTI #
PV14-10FN-C
|
Avnet Americas | Fork Terminal 14-16AWG 23.4mm 7.87mm Tin Bulk - Bulk (Alt: PV14-10FN-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$54.1600 | Buy Now |
DISTI #
644-PV14-10FN-C
|
Mouser Electronics | Terminals Fork Term narrow tongue vinyl insu RoHS: Compliant | 14 |
|
$0.7330 / $1.0100 | Buy Now |
DISTI #
70327777
|
RS | Fork Terminal vinyl insulated funnel entry 16- 14 AWG #10 stud size | Panduit PV14-10FN-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9300 / $1.0200 | RFQ |
DISTI #
PANPV14-10FN-C
|
Heilind Electronics | Fork Terminal, narrow tongue, vinyl insu | Americas - 0 in Stock |
|
$0.7233 / $0.9258 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 14-16AWG 23.4mm 7.87mm Tin Bulk RoHS: Compliant |
1000 In Stock 200 Factory Stock |
|
$0.8200 / $1.1840 | Buy Now |
DISTI #
77380472
|
Verical | Fork Terminal 14-16AWG Copper Blue 23.4mm Tin Bottle RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2344 | Americas - 1000 |
|
$1.0660 / $1.5340 | Buy Now |
DISTI #
29722879
|
Verical | Fork Terminal 14-16AWG Copper Blue 23.4mm Tin Bottle RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 90 |
|
$0.0225 | Buy Now |
Part Details for PV14-10FN-C
PV14-10FN-C CAD Models
PV14-10FN-C Part Data Attributes
|
PV14-10FN-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV14-10FN-C
Panduit Corp
Fork Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |