Part Details for PV12T253A01B00 by Bourns Inc
Overview of PV12T253A01B00 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PV12T253A01B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5486
|
Newark | Trimmer - 5/16In Rd 4-Turn Cermet /Tube Packaging |Bourns PV12T253A01B00 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $4.0100 | Buy Now |
DISTI #
PV12T253A01B00-ND
|
DigiKey | TRIMMER 25K OHM 0.5W PC PIN SIDE Min Qty: 100 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.7722 | Buy Now |
DISTI #
PV12T253A01B00
|
Avnet Americas | Res Cermet Trimmer 25K Ohm 10% 1/2W 4Turns 2.5mm (7.6 X 7.7 X 5.1mm) Pin Thru-Hole Tube - Rail/Tube (Alt: PV12T253A01B00) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.8125 / $3.1950 | Buy Now |
DISTI #
81-PV12T253A01B00
|
Mouser Electronics | Trimmer Resistors - Through Hole 25k ohm 10 % RoHS: Compliant | 0 |
|
$3.9100 / $6.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8000 / $3.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8000 / $3.5200 | Buy Now |
Part Details for PV12T253A01B00
PV12T253A01B00 CAD Models
PV12T253A01B00 Part Data Attributes
|
PV12T253A01B00
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PV12T253A01B00
Bourns Inc
Trimmer, Cermet, 0.5W, 25000ohm, 10% +/-Tol, 4 Turn(s), RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 7.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 7.6 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 25000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 1440 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% |