Part Details for PV1250FC by Tripp Lite
Overview of PV1250FC by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV1250FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45K1362
|
Newark | Inverter, Dc/Ac, 120V, 1.25Kw, Power Supply Applications:Ite, Input Voltage Max:12Vdc, No. Of Outputs:2 Output, Output Voltage:120Vac, Output Power:1.25Kw, Product Range:-, Length:228.6Mm, Width:222.25Mm, Height:177.8Mm Rohs Compliant: Na |Eaton Tripp Lite PV1250FC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$558.6200 | Buy Now |
DISTI #
TL364-ND
|
DigiKey | INVERTER 1250W 12VDC 2-OUT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$537.1300 | Buy Now |
DISTI #
PV1250FC
|
Avnet Americas | INDUSTRIAL INVERTER 1250W 12V DC TO AC 120V RJ45 5-15R 2 OUT - Bulk (Alt: PV1250FC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-PV1250FC
|
Mouser Electronics | Power Inverters 1250W Heavy Duty RoHS: Compliant | 0 |
|
$529.9500 / $531.8500 | Order Now |
DISTI #
70101478
|
RS | Power Supply, DC-AC,120V@10.4A,12V In, Enclosed, Panel Mnt,1250W, PowerVerter Series | Tripp Lite PV1250FC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$558.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$455.8400 / $482.4700 | Buy Now |
DISTI #
PV1250FC
|
Avnet Americas | INDUSTRIAL INVERTER 1250W 12V DC TO AC 120V RJ45 5-15R 2 OUT - Bulk (Alt: PV1250FC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite PowerVerter Plus PV1250FC Inverter | 50 |
|
$499.9800 | Buy Now |
Part Details for PV1250FC
PV1250FC CAD Models
PV1250FC Part Data Attributes:
|
PV1250FC
Tripp Lite
Buy Now
|
Compare Parts:
PV1250FC
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |