Part Details for PV1230 BK005 by Alpha Wire
Overview of PV1230 BK005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV1230 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R1289
|
Newark | Hook Up Wire, 100Ft, 12Awg, Copper, Black, 2Kv, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:12Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:90°C Rohs Compliant: Yes |Alpha Wire PV1230 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$114.5500 / $154.1400 | Buy Now |
DISTI #
71755381
|
RS | Pv Wire, Pv1230 Black 100 Ft 12Awg(65/30)Tc 1000V 90C | Alpha Wire PV1230 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$140.2700 / $154.1400 | RFQ |
Part Details for PV1230 BK005
PV1230 BK005 CAD Models
PV1230 BK005 Part Data Attributes:
|
PV1230 BK005
Alpha Wire
Buy Now
|
Compare Parts:
PV1230 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |