Part Details for PV12-10HDRB-2K by Panduit Corp
Overview of PV12-10HDRB-2K by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV12-10HDRB-2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H3494
|
Newark | Terminal, Ring Tongue, M5, 12Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Product Range:Reel Smart Series, Insulator Colour:Yellow, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV12-10HDRB-2K Min Qty: 1 Package Multiple: 2000 Date Code: 0 Container: Pack | 0 |
|
$938.4100 / $1,076.9600 | Buy Now |
DISTI #
298-11472-1-ND
|
DigiKey | CONN RING CIRC 12-16AWG #10 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4069 In Stock |
|
$0.4931 / $0.6800 | Buy Now |
DISTI #
PV12-10HDRB-2K
|
Avnet Americas | Ring Tongue Terminal 12-16AWG 26.82mm 9.45mm Tin Reel - Tape and Reel (Alt: PV12-10HDRB-2K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3685 | Buy Now |
DISTI #
644-PV12-10HDRB-2K
|
Mouser Electronics | Terminals VYL-RING 16-12 YEL #10 RoHS: Compliant | 0 |
|
$0.4810 / $0.5410 | Order Now |
DISTI #
71091698
|
RS | Ring Terminal, vinyl insulated, 16 - 12 AWG, .05 stock and #10 stud size. | Panduit PV12-10HDRB-2K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4760 / $0.6800 | RFQ |
DISTI #
PANPV12-10HDRB-2K
|
Heilind Electronics | Ring Terminal, heavy duty, vinyl insulat | Americas - 0 in Stock |
|
$0.2665 / $0.2794 | Buy Now |
|
Onlinecomponents.com | Heavy Duty Ring Terminal, vinyl insulated, plastic insulation crimp, 16 – 12 AWG, .05 stock and #10 stud size. RoHS: Compliant |
2000 In Stock 38000 Factory Stock |
|
$0.4811 / $0.5276 | Buy Now |
DISTI #
62995180
|
Verical | Ring Tongue Terminal 12-16AWG Copper Yellow 26.82mm Tin T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 1605 | Americas - 2000 |
|
$0.7328 | Buy Now |
DISTI #
PV12-10HDRB-2K
|
TTI | Terminals VYL-RING 16-12 YEL #10 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4740 / $0.5410 | Buy Now |
DISTI #
PV12-10HDRB-2K
|
Avnet Americas | Ring Tongue Terminal 12-16AWG 26.82mm 9.45mm Tin Reel - Tape and Reel (Alt: PV12-10HDRB-2K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3685 | Buy Now |
Part Details for PV12-10HDRB-2K
PV12-10HDRB-2K CAD Models
PV12-10HDRB-2K Part Data Attributes:
|
PV12-10HDRB-2K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV12-10HDRB-2K
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 12 AWG |