Part Details for PV12-10HDR-D by Panduit Corp
Overview of PV12-10HDR-D by Panduit Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PV12-10HDR-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B3527
|
Newark | Terminal, Ring Tongue, #10, 12Awg, Yel, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Product Range:Pv-Hdr Series, Insulator Colour:Yellow, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV12-10HDR-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 631 |
|
$0.4910 / $0.5920 | Buy Now |
DISTI #
298-20271-ND
|
DigiKey | CONN RING CIRC 12-16AWG #10 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
876 In Stock |
|
$0.4161 / $0.5800 | Buy Now |
DISTI #
PV12-10HDR-D
|
Avnet Americas | Ring Tongue Terminal 12-16AWG 27.43mm 9.4mm Tin Bulk - Bulk (Alt: PV12-10HDR-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3110 | Buy Now |
DISTI #
91B3527
|
Avnet Americas | Ring Tongue Terminal 12-16AWG 27.43mm 9.4mm Tin Bulk - Bulk (Alt: 91B3527) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 631 Partner Stock |
|
$0.5450 / $0.5920 | Buy Now |
DISTI #
644-PV12-10HDR-D
|
Mouser Electronics | Terminals Ring Terminal heavy duty vinyl insulat RoHS: Compliant | 219 |
|
$0.4170 / $0.5800 | Buy Now |
DISTI #
PANPV12-10HDR-D
|
Heilind Electronics | RING TERMINAL, HEAVY DUTY, VINYL INSULAT | Americas - 0 in Stock |
|
$0.3435 / $0.3721 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 16 – 12 AWG, #10 stud size, heavy duty, vinyl insulated, funnel entry, bulk package. RoHS: Compliant |
815 In Stock 4000 Factory Stock |
|
$0.4503 / $0.5835 | Buy Now |
DISTI #
51576457
|
Verical | Ring Tongue Terminal 12-16AWG Copper Yellow 27.43mm Tin Box Min Qty: 500 Package Multiple: 500 Date Code: 1606 | Americas - 500 |
|
$0.8104 | Buy Now |
DISTI #
PV12-10HDR-D
|
TTI | Terminals Ring Terminal heavy duty vinyl insulat RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 500 In Stock |
|
$0.4340 / $0.4910 | Buy Now |
DISTI #
PV12-10HDR-D
|
Avnet Americas | Ring Tongue Terminal 12-16AWG 27.43mm 9.4mm Tin Bulk - Bulk (Alt: PV12-10HDR-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3110 | Buy Now |
Part Details for PV12-10HDR-D
PV12-10HDR-D CAD Models
PV12-10HDR-D Part Data Attributes:
|
PV12-10HDR-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV12-10HDR-D
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 12 AWG |