Part Details for PV11-10-K by Altech Corporation
Overview of PV11-10-K by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV11-10-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-PV11-10-K-ND
|
DigiKey | PCB HEADER, VERTICAL, 10.00MM, 1 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6770 | Buy Now |
DISTI #
845-PV11-10-K
|
Mouser Electronics | Altech PCB Header, vertical, 10.00mm, 11 Pole | 0 |
|
$2.1300 / $3.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$2.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2200 / $2.9100 | Buy Now |