Part Details for PV10SWW-1743-FB by RCD Components Inc
Overview of PV10SWW-1743-FB by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1743CFW#TRPBF | Analog Devices | 12-B, 50Msps ADC | |
LTC1743CFW#PBF | Analog Devices | 12-B, 50Msps ADC | |
DC1743A | Analog Devices | LTM4613EV Demo Board: Ultralow |
Part Details for PV10SWW-1743-FB
PV10SWW-1743-FB CAD Models
PV10SWW-1743-FB Part Data Attributes
|
PV10SWW-1743-FB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
PV10SWW-1743-FB
RCD Components Inc
Fixed Resistor, Wire Wound, 10W, 174000ohm, 400V, 1% +/-Tol, 200ppm/Cel, 6350,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Fireproof | |
Lead Diameter | 0.9 mm | |
Lead Length | 3.175 mm | |
Lead Spacing | 7.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 220 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 35 mm | |
Package Length | 15.9 mm | |
Package Style | Radial | |
Package Width | 12.7 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 174000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6350 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for PV10SWW-1743-FB
This table gives cross-reference parts and alternative options found for PV10SWW-1743-FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV10SWW-1743-FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV10SB-1743-FBQ | Fixed Resistor, Wire Wound, 10W, 174000ohm, 400V, 1% +/-Tol, 200ppm/Cel, 6350, | RCD Components Inc | PV10SWW-1743-FB vs PV10SB-1743-FBQ |
PV10SM-1743-FBQ | Fixed Resistor, Wire Wound, 10W, 174000ohm, 400V, 1% +/-Tol, 200ppm/Cel, 6350, | RCD Components Inc | PV10SWW-1743-FB vs PV10SM-1743-FBQ |
PV10SWW-1743-FBW | Fixed Resistor, Wire Wound, 10W, 174000ohm, 400V, 1% +/-Tol, 200ppm/Cel, 6350, | RCD Components Inc | PV10SWW-1743-FB vs PV10SWW-1743-FBW |
PV10S-1743-FBQ | Fixed Resistor, Wire Wound, 10W, 174000ohm, 400V, 1% +/-Tol, 200ppm/Cel, 6350, | RCD Components Inc | PV10SWW-1743-FB vs PV10S-1743-FBQ |
PV10SE-1743-FBQ | Fixed Resistor, Wire Wound, 10W, 174000ohm, 400V, 1% +/-Tol, 200ppm/Cel, 6350, | RCD Components Inc | PV10SWW-1743-FB vs PV10SE-1743-FBQ |
PV10SB-1743-FB | Fixed Resistor, Wire Wound, 10W, 174000ohm, 400V, 1% +/-Tol, 200ppm/Cel, 6350, | RCD Components Inc | PV10SWW-1743-FB vs PV10SB-1743-FB |
PV10SM-1743-FB | Fixed Resistor, Wire Wound, 10W, 174000ohm, 400V, 1% +/-Tol, 200ppm/Cel, 6350, | RCD Components Inc | PV10SWW-1743-FB vs PV10SM-1743-FB |
PV10S-1743-FBW | Fixed Resistor, Wire Wound, 10W, 174000ohm, 400V, 1% +/-Tol, 200ppm/Cel, 6350, | RCD Components Inc | PV10SWW-1743-FB vs PV10S-1743-FBW |
PV10SWW-1743-FBQ | Fixed Resistor, Wire Wound, 10W, 174000ohm, 400V, 1% +/-Tol, 200ppm/Cel, 6350, | RCD Components Inc | PV10SWW-1743-FB vs PV10SWW-1743-FBQ |
PV10SE-1743-FB | Fixed Resistor, Wire Wound, 10W, 174000ohm, 400V, 1% +/-Tol, 200ppm/Cel, 6350, | RCD Components Inc | PV10SWW-1743-FB vs PV10SE-1743-FB |