Part Details for PV10ST-4420-KB by RCD Components Inc
Overview of PV10ST-4420-KB by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PV10ST-4420-KB
PV10ST-4420-KB CAD Models
PV10ST-4420-KB Part Data Attributes
|
PV10ST-4420-KB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
PV10ST-4420-KB
RCD Components Inc
Fixed Resistor, Wire Wound, 10W, 442ohm, 400V, 10% +/-Tol, 100ppm/Cel, 6350,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Fireproof | |
Lead Diameter | 1.016 mm | |
Lead Length | 3.81 mm | |
Lead Spacing | 7.62 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 35 mm | |
Package Length | 15.9 mm | |
Package Style | PCB Mount | |
Package Width | 12.7 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PV | |
Size Code | 6350 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 400 V |