Part Details for PV1000HF by TRIPP LITE
Overview of PV1000HF by TRIPP LITE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV1000HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | TRIPP LITE COMPACT INVERTER 1000W 12V DC TO AC 120V 5-15R 4 OUTLET RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 101 |
|
$353.5900 | Buy Now |