There are no models available for this part yet.
Overview of PV10-8FX-D by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for PV10-8FX-D by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66H3484
|
Newark | Fork Terminal 12-10 Awg, #8 Stud Size, Vinyl Insulated, For Expanded Insulation Rohs Compliant: Yes |Panduit PV10-8FX-D RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$176.2500 / $213.8500 | Buy Now | |
DISTI #
298-23252-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #8 YEL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
214 In Stock |
|
$0.4804 / $0.6100 | Buy Now | |
DISTI #
PV10-8FX-D
|
Avnet Americas | Fork Terminal 10-12AWG 28.19mm 9.4mm Tin - Bulk (Alt: PV10-8FX-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$327.3400 | Buy Now | |
DISTI #
644-PV10-8FX-D
|
Mouser Electronics | Terminals Fork Terminal expand vinyl insulation RoHS: Compliant | 0 |
|
$0.3880 / $0.6000 | Order Now | |
DISTI #
PANPV10-8FX-D
|
Heilind Electronics | Fork Terminal, expanded vinyl insulation | Americas - 0 in Stock |
|
$0.3616 / $0.3917 | Buy Now | |
Onlinecomponents.com | Fork Terminal 10-12AWG 28.19mm 9.4mm Tin RoHS: Compliant | Alternative Product Available |
|
$0.3270 / $0.3820 | Buy Now | ||
DISTI #
PV10-8FX-D
|
TTI | Terminals Fork Terminal expand vinyl insulation RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.3540 / $0.3990 | Buy Now | |
DISTI #
000000000000631823
|
Sager | Terminals Fork Terminal expand vinyl insulation Min Qty: 500 | 0 |
|
$0.2866 / $0.3616 | Buy Now | |
Master Electronics | Fork Terminal 10-12AWG 28.19mm 9.4mm Tin RoHS: Compliant | Alternative Product Available |
|
$0.3270 / $0.3820 | Buy Now |
CAD Models for PV10-8FX-D by Panduit Corp
Part Data Attributes for PV10-8FX-D by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Terminal and Terminal Block Type
|
FORK TERMINAL
|
Wire Gauge
|
10 AWG
|