Part Details for PV10-8F-E by Panduit Corp
Overview of PV10-8F-E by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV10-8F-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-20267-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #8 YEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
275 In Stock |
|
$1.2355 / $1.3700 | Buy Now |
DISTI #
72206660
|
RS | Fork Terminal, vinyl insulated, funnel entry, 14 10 AWG, #8 stud size | Panduit PV10-8F-E RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8500 / $1.2200 | RFQ |
|
Onlinecomponents.com | Fork Terminal, vinyl insulated, funnel entry, 14 – 10 AWG, #8 stud size, convenience package. RoHS: Compliant |
80 In Stock |
|
$0.9060 / $1.1120 | Buy Now |
DISTI #
51645984
|
Verical | Fork Terminal 10-14AWG Copper Yellow 26.4mm Tin RoHS: Compliant Min Qty: 60 Package Multiple: 20 Date Code: 1506 | Americas - 80 |
|
$1.1778 / $1.3780 | Buy Now |
DISTI #
000000000003100693
|
Sager | Terminals Term Conv Package | 0 |
|
Buy Now | |
|
Master Electronics | Fork Terminal, vinyl insulated, funnel entry, 14 – 10 AWG, #8 stud size, convenience package. RoHS: Compliant |
80 In Stock |
|
$0.9060 / $1.1120 | Buy Now |