There are no models available for this part yet.
Overview of PV10-8F-D by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PV10-8F-D by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AC9885
|
Newark | Terminal, Fork Tongue, M4, 10Awg, Yel, Product Range:Pv Series, Wire Size Awg Min:14Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mmâ², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV10-8F-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 419 |
|
$0.4300 / $0.5280 | Buy Now | |
DISTI #
298-10659-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #8 YEL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
985 In Stock |
|
$0.4183 / $0.5300 | Buy Now | |
DISTI #
48AC9885
|
Avnet Americas | Fork Terminal 10-14AWG 26.42mm 9.4mm Tin Bulk - Bulk (Alt: 48AC9885) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 419 Partner Stock |
|
$0.4770 / $0.5280 | Buy Now | |
DISTI #
PV10-8F-D
|
Avnet Americas | Fork Terminal 10-14AWG 26.42mm 9.4mm Tin Bulk - Bulk (Alt: PV10-8F-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$272.0700 | Buy Now | |
DISTI #
644-PV10-8F-D
|
Mouser Electronics | Terminals FORK 12-10 AWG # 8 RoHS: Compliant | 561 |
|
$0.3600 / $0.5100 | Buy Now | |
DISTI #
72260283
|
RS | Fork Terminal, vinyl insulated, funnel entry, 14- 10AWG, #8 stud size | Panduit PV10-8F-D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2450 / $0.3500 | RFQ | |
DISTI #
70044658
|
RS | Fork Terminal, vinyl insulated, funnel entry, 14- 10AWG, #8 stud size | Panduit PV10-8F-D RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: Package | 0 |
|
$174.7800 | RFQ | |
Bisco Industries | 370 |
|
Buy Now | ||||
DISTI #
PANPV10-8F-D
|
Heilind Electronics | Fork Terminal, vinyl 14 - 10 insulated, | Americas - 600 in Stock |
|
$0.3256 / $0.3907 | Buy Now | |
Onlinecomponents.com | Fork Terminal, vinyl insulated, funnel entry, 14- 10AWG, #8 stud size, bulk package. RoHS: Compliant |
4500 In Stock |
|
$0.3282 / $0.4429 | Buy Now |
CAD Models for PV10-8F-D by Panduit Corp
Part Data Attributes for PV10-8F-D by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Terminal and Terminal Block Type
|
FORK TERMINAL
|
Wire Gauge
|
10 AWG
|