Part Details for PV10-6LFB-2K by Panduit Corp
Overview of PV10-6LFB-2K by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV10-6LFB-2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H3471
|
Newark | Locking Fork Terminal, Vinyl, Insulated, Funnel Entry With Plastic Insulation Crimp. Wire Range Of #12-10 Awg And #6 Stud Size. Rohs Compliant: Yes |Panduit PV10-6LFB-2K Min Qty: 1 Package Multiple: 2000 Date Code: 0 Container: Pack | 0 |
|
$757.2200 / $869.0300 | Buy Now |
DISTI #
298-11487-1-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #6 YEL Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6557 In Stock |
|
$0.3979 / $0.5500 | Buy Now |
DISTI #
PV10-6LFB-2K
|
Avnet Americas | Fork Terminal 10-12AWG 25.91mm 7.62mm Tin Reel - Tape and Reel (Alt: PV10-6LFB-2K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2974 | Buy Now |
DISTI #
644-PV10-6LFB-2K
|
Mouser Electronics | Terminals Lockg Fork Terminal vinyl insulated RoHS: Compliant | 2000 |
|
$0.3970 / $0.5500 | Buy Now |
DISTI #
70518743
|
RS | Locking Fork Terminal, vinyl insulated, | Panduit PV10-6LFB-2K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3850 / $0.5500 | RFQ |
DISTI #
PANPV10-6LFB-2K
|
Heilind Electronics | LOCKING FORK TERMINAL, VINYL INSULATED, | Americas - 1500 in Stock |
|
$0.2151 / $0.2255 | Buy Now |
|
Onlinecomponents.com | Locking Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12- 10 AWG wire range, #6 stud size. RoHS: Compliant |
4000 In Stock 12000 Factory Stock |
|
$0.3873 / $0.4254 | Buy Now |
DISTI #
PV10-6LFB-2K
|
Avnet Americas | Fork Terminal 10-12AWG 25.91mm 7.62mm Tin Reel - Tape and Reel (Alt: PV10-6LFB-2K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2974 | Buy Now |
DISTI #
PANPV10-6LFB-2K
|
Interstate Connecting Components | LOCKING FORK TERMINAL, VINYL INSULATED, | 500 |
|
$0.2151 / $0.2255 | Buy Now |
DISTI #
000000000000631810
|
Sager | Terminals Lockg Fork Terminal vinyl insulated Min Qty: 2000 | 0 |
|
$0.1922 / $0.2189 | Buy Now |
Part Details for PV10-6LFB-2K
PV10-6LFB-2K CAD Models
PV10-6LFB-2K Part Data Attributes:
|
PV10-6LFB-2K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV10-6LFB-2K
Panduit Corp
Fork Terminal, 6mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |