Part Details for PV10-610R-L by Panduit Corp
Overview of PV10-610R-L by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG80C286-10/R | Rochester Electronics LLC | Replacement for Intel part number MG80C286-10. Buy from authorized manufacturer Rochester Electronics. | |
MQ80C286-10/R | Rochester Electronics LLC | Microprocessor, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | |
MG80C186-10/R | Rochester Electronics LLC | 80C186 - Microprocessor, 16-Bit, |
Price & Stock for PV10-610R-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 29.7mm 9.4mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for PV10-610R-L
PV10-610R-L CAD Models
PV10-610R-L Part Data Attributes
|
PV10-610R-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV10-610R-L
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |