Part Details for PV10-14RX-D by Panduit Corp
Overview of PV10-14RX-D by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV10-14RX-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9766
|
Newark | Terminal, Ring Tongue, 1/4", 10Awg, Yel, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:10Awg, Conductor Area Csa:6Mmâ², Product Range:Pv-Rx Series, Insulator Colour:Yellow, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV10-14RX-D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5620 / $0.6120 | Buy Now |
DISTI #
298-15609-ND
|
DigiKey | CONN RING CIRC 10-12AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
500 In Stock |
|
$0.5893 / $0.7500 | Buy Now |
DISTI #
PV10-14RX-D
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 32.77mm 13.21mm Tin - Bulk (Alt: PV10-14RX-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$386.9700 | Buy Now |
DISTI #
644-PV10-14RX-D
|
Mouser Electronics | Terminals RING-TRM 12-10 1/4 VYL YEL RoHS: Compliant | 860 |
|
$0.5220 / $0.7500 | Buy Now |
DISTI #
71263962
|
RS | Ring Terminal, 12 10 AWG, 1/4" stud size, vinyl insulated, funnel entry | Panduit PV10-14RX-D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4950 / $0.7070 | RFQ |
DISTI #
PANPV10-14RX-D
|
Heilind Electronics | Ring Terminal, expanded vinyl insulation | Americas - 0 in Stock |
|
$0.4274 / $0.4630 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 12 – 10 AWG, 1/4" stud size, vinyl insulated, expanded insulation for large wire O.D., bulk package. RoHS: Compliant |
304 In Stock 1500 Factory Stock |
|
$0.5210 / $0.8010 | Buy Now |
|
Quest Components | 12-10 BARREL VINYL INSULATED RING TONGUE, .250 | 320 |
|
$0.3284 / $1.0945 | Buy Now |
DISTI #
PV10-14RX-D
|
TTI | Terminals RING-TRM 12-10 1/4 VYL YEL RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.4270 / $0.4890 | Buy Now |
DISTI #
000000000000048002
|
Sager | Terminals RING-TRM 12-10 1/4 VYL YEL Min Qty: 500 | 0 |
|
$0.3388 / $0.4274 | Buy Now |
Part Details for PV10-14RX-D
PV10-14RX-D CAD Models
PV10-14RX-D Part Data Attributes
|
PV10-14RX-D
Panduit Corp
Buy Now
|
Compare Parts:
PV10-14RX-D
Panduit Corp
|
Samacsys Manufacturer | Panduit |