Part Details for PV10-14R-E by Panduit Corp
Overview of PV10-14R-E by Panduit Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV10-14R-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T2479
|
Newark | Terminal, Ring Tongue, 1/4", 10Awg, Yel, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Pv Series, Insulator Colour:Yellow, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV10-14R-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$1.4100 / $1.7000 | Buy Now |
DISTI #
298-15608-ND
|
DigiKey | CONN RING CIRC 10-12AWG #1/4 Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
93 In Stock |
|
$1.3022 / $1.6800 | Buy Now |
DISTI #
PV10-14R-E
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 31.2mm 13.2mm Tin - Bag (Alt: PV10-14R-E) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Container: Bag | 0 |
|
$0.9732 | Buy Now |
DISTI #
34T2479
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 31.2mm 13.2mm Tin - Bulk (Alt: 34T2479) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$1.4100 / $1.5300 | Buy Now |
DISTI #
644-PV10-14R-E
|
Mouser Electronics | Terminals Term Conv Package RoHS: Compliant | 0 |
|
$1.2800 / $1.6700 | Order Now |
DISTI #
V99:2348_07011031
|
Arrow Electronics | Ring Tongue Terminal 10-12AWG Copper Yellow 31.2mm Tin Bag Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 20 |
|
$0.4083 | Buy Now |
DISTI #
71263961
|
RS | Ring Terminal, 12 10 AWG, 1/4" stud size, vinyl insulated, funnel entry | Panduit PV10-14R-E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1700 / $1.6700 | RFQ |
DISTI #
PANPV10-14R-E
|
Heilind Electronics | Terminal Convenience Package | Americas - 0 in Stock |
|
$1.2997 / $1.6636 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 31.2mm 13.2mm Tin RoHS: Compliant | Alternative Product Available |
|
$1.1100 / $1.2900 | Buy Now |
DISTI #
30241714
|
Verical | Ring Tongue Terminal 10-12AWG Copper Yellow 31.2mm Tin Bag Min Qty: 14 Package Multiple: 1 | Americas - 20 |
|
$0.4083 | Buy Now |