-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fork Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64514LFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
9110-02CS14LFT | Renesas Electronics Corporation | Serially Programmable Frequency Generator | |
843251AGI-14LF | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V,2.5V LVPECL Clock Generator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B5145
|
Newark | Terminal, Fork Tongue, 1/4", 10Awg, Yel, Product Range:Pv-Lf Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mmâ², Stud Size - Metric:M6, Stud Size - Imperial:1/4", Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV10-14LF-L RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $1.5200 | Buy Now |
DISTI #
298-15607-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
69 In Stock |
|
$1.4067 / $1.7100 | Buy Now |
DISTI #
PV10-14LF-L
|
Avnet Americas | Fork Terminal 10-12AWG 30.23mm 11.68mm Tin - Bulk (Alt: PV10-14LF-L) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$98.7600 | Buy Now |
DISTI #
644-PV10-14LF-L
|
Mouser Electronics | Terminals Locking Fork Term vinyl insulated RoHS: Compliant | 238 |
|
$1.3300 / $1.7100 | Buy Now |
DISTI #
70044396
|
RS | Locking Fork Terminal, vinyl insulated, 12- 10 AWG, 1/4 stud size | Panduit PV10-14LF-L RoHS: Compliant Min Qty: 5 Package Multiple: 50 Container: Package | 0 |
|
$52.8700 / $75.5200 | RFQ |
DISTI #
72260277
|
RS | Locking Fork Terminal, vinyl insulated, 12- 10 AWG, 1/4 stud size | Panduit PV10-14LF-L RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5700 / $1.7300 | RFQ |
DISTI #
PANPV10-14LF-L
|
Heilind Electronics | Locking Fork Terminal, vinyl insulated, | Americas - 0 in Stock |
|
$1.2986 / $1.4068 | Buy Now |
|
Onlinecomponents.com | Locking Fork Terminal, vinyl insulated, funnel entry, butted seam, 12- 10 AWG, 1/4 stud size, standard package. RoHS: Compliant |
500 In Stock 23500 Factory Stock |
|
$1.5600 / $2.0900 | Buy Now |
DISTI #
PV10-14LF-L
|
TME | Tip: fork, Ø: 6mm, 4÷6mm2, crimped, for cable, insulated, tinned Min Qty: 3 | 338 |
|
$0.3770 / $0.5380 | Buy Now |
DISTI #
000000000000631785
|
Sager | Terminals Locking Fork Term vinyl insulated Min Qty: 250 | 0 |
|
$1.0300 / $1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV10-14LF-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV10-14LF-L
Panduit Corp
Fork Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for PV10-14LF-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV10-14LF-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV10-14FX | Fork Terminal | Panduit Corp | PV10-14LF-L vs PV10-14FX |
PV10-14LFX-D | Fork Terminal | Panduit Corp | PV10-14LF-L vs PV10-14LFX-D |