Part Details for PV10-10LFX-D by Panduit Corp
Overview of PV10-10LFX-D by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for PV10-10LFX-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H3455
|
Newark | Lock Fork Terminal Exp Vinyl Rohs Compliant: Yes |Panduit PV10-10LFX-D Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Fork Terminal 10-12AWG 28.45mm 8.64mm Tin RoHS: Compliant | Alternative Product Available |
|
$0.3280 / $0.4030 | Buy Now |
DISTI #
000000000000631769
|
Sager | Terminals Locking Fork Term expanded vinyl in | 0 |
|
Buy Now | |
|
Master Electronics | Fork Terminal 10-12AWG 28.45mm 8.64mm Tin RoHS: Compliant | Alternative Product Available |
|
$0.3280 / $0.4030 | Buy Now |
Part Details for PV10-10LFX-D
PV10-10LFX-D CAD Models
PV10-10LFX-D Part Data Attributes:
|
PV10-10LFX-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV10-10LFX-D
Panduit Corp
Fork Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |