Part Details for PV10-10FFB-2K by Panduit Corp
Results Overview of PV10-10FFB-2K by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PV10-10FFB-2K Information
PV10-10FFB-2K by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for PV10-10FFB-2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H3449
|
Newark | Flanged Fork Terminal, Vinyl Insulated, Funnel Entry With Plastic Insulation Crimp. Wire Range Of #1... more RoHS: Compliant Min Qty: 1 Package Multiple: 2000 Date Code: 0 Container: Pack | 0 |
|
$790.6000 / $907.3300 | Buy Now |
DISTI #
298-PV10-10FFB-2KCT-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #10 YEL Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3295 In Stock |
|
$0.4106 / $0.6000 | Buy Now |
DISTI #
PV10-10FFB-2K
|
Avnet Americas | - Tape and Reel (Alt: PV10-10FFB-2K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4462 | Buy Now |
DISTI #
644-PV10-10FFB-2K
|
Mouser Electronics | Terminals Flanged Fork Term vinyl insuld RoHS: Compliant | 0 |
|
$0.4150 / $0.5900 | Order Now |
DISTI #
PANPV10-10FFB-2K
|
Heilind Electronics | Flanged Fork Terminal, vinyl insulated, | Americas - 3000 in Stock |
|
$0.2245 / $0.2353 | Buy Now |
|
Onlinecomponents.com | Flange Fork Terminal 10-12AWG 26.2mm 9.4mm Tin RoHS: Compliant |
2000 In Stock |
|
$0.4489 / $0.4657 | Buy Now |
DISTI #
78823001
|
Verical | Flange Fork Terminal 10-12AWG Copper Yellow 26.2mm Tin T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2403 | Americas - 2000 |
|
$0.5836 / $0.6054 | Buy Now |
DISTI #
PV10-10FFB-2K
|
TTI | Terminals Flanged Fork Term vinyl insuld RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.3900 / $0.4480 | Buy Now |
DISTI #
PANPV10-10FFB-2K
|
Interstate Connecting Components | Flanged Fork Terminal, vinyl insulated, | 600 |
|
$0.2245 / $0.2353 | Buy Now |
|
Master Electronics | Flange Fork Terminal 10-12AWG 26.2mm 9.4mm Tin RoHS: Compliant |
2000 In Stock |
|
$0.4489 / $0.4657 | Buy Now |
Part Details for PV10-10FFB-2K
PV10-10FFB-2K CAD Models
PV10-10FFB-2K Part Data Attributes
|
PV10-10FFB-2K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV10-10FFB-2K
Panduit Corp
Fork Terminal, 6mm2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
PV10-10FFB-2K Frequently Asked Questions (FAQ)
-
The operating temperature range of the PV10-10FFB-2K is -40°C to 105°C (-40°F to 221°F).
-
Yes, the PV10-10FFB-2K is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.
-
The PV10-10FFB-2K has a flammability rating of UL94 V-0, which means it is self-extinguishing and does not spread flames.
-
Yes, the PV10-10FFB-2K is suitable for outdoor use, but it's recommended to follow proper installation and environmental guidelines to ensure its performance and longevity.
-
The minimum bend radius of the PV10-10FFB-2K is 10 times the outer diameter of the cable, which is approximately 20 mm (0.79 in).