Part Details for PV10-10FF-L by Panduit Corp
Overview of PV10-10FF-L by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PV10-10FF-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9761
|
Newark | Terminal, Fork Tongue, M5, 10Awg, Yel, Product Range:Pnf-Ff Series, Wire Size Awg Min:14Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV10-10FF-L RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.2100 | Buy Now |
DISTI #
298-15594-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #10 YEL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
135 In Stock |
|
$1.1561 / $1.2800 | Buy Now |
DISTI #
PV10-10FF-L
|
Avnet Americas | Fork Terminal 10-12AWG 26.2mm 9.4mm Tin - Bulk (Alt: PV10-10FF-L) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$74.4000 | Buy Now |
DISTI #
644-PV10-10FF-L
|
Mouser Electronics | Terminals Flanged Fork Term vinyl insuld RoHS: Compliant | 0 |
|
$0.9960 / $1.2800 | Order Now |
DISTI #
71263955
|
RS | Flanged Fork Terminal, vinyl insulated, 14 - 10 AWG, #10 stud size. | Panduit PV10-10FF-L RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 / $1.2800 | RFQ |
DISTI #
PANPV10-10FF-L
|
Heilind Electronics | Flanged Fork Terminal, vinyl insulated, | Americas - 0 in Stock |
|
$0.9783 / $1.0598 | Buy Now |
|
Onlinecomponents.com | Flanged Fork Terminal, vinyl insulated, funnel entry, 14 - 10 AWG, #10 stud size. RoHS: Compliant |
2700 In Stock |
|
$0.8500 / $0.9900 | Buy Now |
DISTI #
PV10-10FF-L
|
TTI | Terminals Flanged Fork Term vinyl insuld RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each | Americas - 0 |
|
$0.9800 / $1.0600 | Buy Now |
DISTI #
000000000000631759
|
Sager | Terminals Flanged Fork Term vinyl insuld Min Qty: 250 | 0 |
|
$0.7755 / $0.9783 | Buy Now |
|
Master Electronics | Flanged Fork Terminal, vinyl insulated, funnel entry, 14 - 10 AWG, #10 stud size. RoHS: Compliant |
2700 In Stock |
|
$0.8500 / $0.9900 | Buy Now |
Part Details for PV10-10FF-L
PV10-10FF-L CAD Models
PV10-10FF-L Part Data Attributes
|
PV10-10FF-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV10-10FF-L
Panduit Corp
Fork Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |